Part Details for FAZ-B2/1 by Eaton Corporation
Overview of FAZ-B2/1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B2/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9987
|
Newark | Miniature Circuit Breaker, 1 Pole, 2A, Product Range:Faz Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating V Dc:60V, Voltage Rating Vac:230V, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Eaton Moeller FAZ-B2/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$31.8300 / $47.4400 | Buy Now |
DISTI #
FAZ-B2/1
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: B, 15kA Min Qty: 1 | 14 |
|
$21.5600 / $24.8800 | Buy Now |