Part Details for FAZ-3-C4 by Eaton Corporation
Overview of FAZ-3-C4 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-3-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B8095
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 4A, Product Range:Faz Series, Current Rating:4A, No. Of Poles:3 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Operating Voltage:480V Rohs Compliant: No |Eaton Moeller FAZ-3-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |