Part Details for FAV36K0125K-- by Kyocera AVX Components
Overview of FAV36K0125K-- by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAV36K0125K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 32 Weeks | 0 |
|
$27.2200 | Buy Now |
DISTI #
FAV36K0125K--
|
Avnet Abacus | Power Film Capacitor, 1.2 uF, 600 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FAV36K0125K--) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FAV36K0125K--
FAV36K0125K-- CAD Models
FAV36K0125K-- Part Data Attributes
|
FAV36K0125K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FAV36K0125K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC61071-1; IEC61071-2 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 36 mm |