Part Details for FAUL1360-8R2MT by CJIANG
Results Overview of FAUL1360-8R2MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAUL1360-8R2MT Information
FAUL1360-8R2MT by CJIANG is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FAUL1360-8R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11A 8.2uH Integrated molded inductor 20% 13.5A SMD12.6x13.5mm Power Inductors ROHS | 544 |
|
$0.7881 / $1.5210 | Buy Now |