Part Details for FAUL0630-150MT by CJIANG
Overview of FAUL0630-150MT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL0630-150MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 15uH ��20% Molding Choke 4A SMD,6.6x7mm Power Inductors ROHS | 2485 |
|
$0.1746 / $0.3580 | Buy Now |
|
LCSC | 3A 15uH 20% Integrated molded inductor 4A SMD6.6x7mm Power Inductors ROHS | 2363 |
|
$0.1819 / $0.3729 | Buy Now |