Part Details for FAUL0618-R47MT by CJIANG
Overview of FAUL0618-R47MT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL0618-R47MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 11.5A 470nH Integrated molded inductor 20% 18A SMD,6.6x7mm Power Inductors ROHS | 1430 |
|
$0.2527 / $0.4876 | Buy Now |
|
LCSC | 11.5A 470nH Integrated molded inductor 20% 18A SMD6.6x7mm Power Inductors ROHS | 1420 |
|
$0.2632 / $0.5079 | Buy Now |