Part Details for FAST-D03M-XB00B by TE Connectivity / Deutsch
Overview of FAST-D03M-XB00B by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
54F139/BEA | Rochester Electronics LLC | 54F139 - Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 - Dual marked (M38510/33702BEA) |
Part Details for FAST-D03M-XB00B
FAST-D03M-XB00B CAD Models
FAST-D03M-XB00B Part Data Attributes
|
FAST-D03M-XB00B
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
FAST-D03M-XB00B
TE Connectivity / Deutsch
CONNECTOR, 49 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Sizes | 16, 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 115 V | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 49 |
Alternate Parts for FAST-D03M-XB00B
This table gives cross-reference parts and alternative options found for FAST-D03M-XB00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAST-D03M-XB00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAST-D03M-XB00B | 49 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP | TE Connectivity | FAST-D03M-XB00B vs FAST-D03M-XB00B |