Part Details for FASAS03SFR by XP Power
Overview of FASAS03SFR by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FASAS03SFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2227
|
Newark | Iec Filter, Ite, 2.5Mh, 3A, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Xp Power FASAS03SFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5.8000 / $6.9000 | Buy Now |
DISTI #
1470-4748-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 18 Weeks Container: Tray |
8 In Stock |
|
$5.8000 / $6.9000 | Buy Now |
DISTI #
209-FASAS03SFR
|
Mouser Electronics | AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SCREW MOUNT RoHS: Compliant | 35 |
|
$5.8000 / $6.9000 | Buy Now |
DISTI #
71519600
|
RS | Power Entry Module, EMC FILTER, IEC INLET, 3A, 250VAC, SCREW MOUNT | XP Power FASAS03SFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 44 |
|
$6.6000 / $7.7600 | Buy Now |
DISTI #
FASAS03SFR
|
Avnet Abacus | EMC FILTER, IEC INLET, 3A, SCREW MOUNT (Alt: FASAS03SFR) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power EntryModule, EMC FILTER, IEC INLET, 3A, SCREW MOUNT | 50 |
|
$54.3200 | Buy Now |