Part Details for FARM2CF2 by Vicor Corporation
Overview of FARM2CF2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for FARM2CF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FARM2CF2-ND
|
DigiKey | FARM2 "C" 1KW SPG THRD ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.9100 | Buy Now |
DISTI #
FARM2CF2
|
Avnet Americas | Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: FARM2CF2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$205.0111 / $324.9100 | Buy Now |
DISTI #
492-FARM2CF2
|
Mouser Electronics | Power Line Filters 2 C 1KW RoHS: Compliant | 2 |
|
$235.4900 / $324.9100 | Buy Now |
Part Details for FARM2CF2
FARM2CF2 CAD Models
FARM2CF2 Part Data Attributes
|
FARM2CF2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FARM2CF2
Vicor Corporation
AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 264 V | |
Supply Voltage-Min (Vsup) | 90 V | |
Supply Voltage-Nom (Vsup) | 115 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 55.88 mm |
Alternate Parts for FARM2CF2
This table gives cross-reference parts and alternative options found for FARM2CF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FARM2CF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FARM2C12 | AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, MODULE-9 | Vicor Corporation | FARM2CF2 vs FARM2C12 |
FARM2CS2 | AC-DC Unregulated Power Supply Module, 1 Output, 1000W, Hybrid, MODULE-9 | Vicor Corporation | FARM2CF2 vs FARM2CS2 |