There are no models available for this part yet.
Overview of FARM1HG1 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FARM1HG1 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-FARM1HG1-ND
|
DigiKey | FARM1 "H" 500W LPG SLOT ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$397.9200 | Buy Now | |
DISTI #
FARM1HG1
|
Avnet Americas | Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: FARM1HG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$251.0700 / $397.9200 | Buy Now | |
DISTI #
492-FARM1HG1
|
Mouser Electronics | Power Line Filters H 500WGRO RoHS: Compliant | 6 |
|
$288.4000 / $397.9200 | Buy Now |
CAD Models for FARM1HG1 by Vicor Corporation
Part Data Attributes for FARM1HG1 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XDMA-P9
|
JESD-609 Code
|
e4
|
Length
|
57.91 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
264 V
|
Supply Voltage-Min (Vsup)
|
90 V
|
Supply Voltage-Nom (Vsup)
|
115 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Width
|
55.88 mm
|
Alternate Parts for FARM1HG1
This table gives cross-reference parts and alternative options found for FARM1HG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FARM1HG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FARM1C11 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1C11 |
FARM1ES1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1ES1 |
FARM1TS1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1TS1 |
FARM1HN1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1HN1 |
FARM1EN1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1EN1 |
FARM1CF1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HG1 vs FARM1CF1 |
FARM1EG1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HG1 vs FARM1EG1 |
FARM1H11 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1H11 |
FARM1TF1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HG1 vs FARM1TF1 |
FARM1T11 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HG1 vs FARM1T11 |