FAR-G6CS-1G8425-L250
Description: Band Pass Filter, 946MHz, 8 Pin(s), Plastic

Overview of FAR-G6CS-1G8425-L250 by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
EVK5L2503 Renesas Electronics Corporation Evaluation Board for 5L2503 MicroClock
DEV5L2503 Renesas Electronics Corporation 5L2503 MicroClock Development Kit
5L2503-000NVGI Renesas Electronics Corporation MicroClock Programmable Clock Generator

CAD Models for FAR-G6CS-1G8425-L250 by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAR-G6CS-1G8425-L250 by FUJITSU Limited

FAR-G6CS-1G8425-L250
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
unknown
Additional Feature
OUTPUT IMPEDANCE 200 OHM/15 NH
Center or Cutoff Frequency (fo/fc)
946 MHz
Filter Type
BAND PASS FILTER
Height
1 mm
Input Impedance
50 OHM
Insertion Loss-Max
3.2 dB
JESD-609 Code
e0
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
200 OHM Ω
Package Material
PLASTIC
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR
2.5
Width
2.5 mm
Want to compare parts?
  1. FAR-G6CS-1G8425-L250
    FUJITSU Limited
    Band Pass Filter, 946MHz, 8 Pin(s), Plastic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAR-G6CS-1G8425-L250 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAR-G6CS-1G8425-L250 by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FAR-G6CS-1G8425-L250 would you like to use for your alert(s)?
  • Please alert me when FAR-G6CS-1G8425-L250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAR-G6CS-1G8425-L250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAR-G6CS-1G8425-L250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAR-G6CS-1G8425-L250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAR-G6CS-1G8425-L250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAR-G6CS-1G8425-L250 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: