Part Details for FAR-G6CH-1G8425-L218 by FUJITSU Limited
Overview of FAR-G6CH-1G8425-L218 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for FAR-G6CH-1G8425-L218
FAR-G6CH-1G8425-L218 CAD Models
FAR-G6CH-1G8425-L218 Part Data Attributes:
|
FAR-G6CH-1G8425-L218
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-G6CH-1G8425-L218
FUJITSU Limited
SAW Filter, 1 Function(s), 1842.5MHz, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 3.8 mm |
Alternate Parts for FAR-G6CH-1G8425-L218
This table gives cross-reference parts and alternative options found for FAR-G6CH-1G8425-L218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-G6CH-1G8425-L218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-G6CH-1G8425-L218 | SAW Filter, 1 Function(s), 1842.5MHz | FUJITSU Semiconductor Limited | FAR-G6CH-1G8425-L218 vs FAR-G6CH-1G8425-L218 |