Part Details for FAR-G6CH-1G7475-L216 by FUJITSU Limited
Overview of FAR-G6CH-1G7475-L216 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for FAR-G6CH-1G7475-L216
FAR-G6CH-1G7475-L216 CAD Models
FAR-G6CH-1G7475-L216 Part Data Attributes:
|
FAR-G6CH-1G7475-L216
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-G6CH-1G7475-L216
FUJITSU Limited
SAW Filter, 1 Function(s), 1747.5MHz, 8 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.6 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 3.8 mm |