Part Details for FAR-F6KA-2G1400-D4DW-Z by TAIYO YUDEN
Overview of FAR-F6KA-2G1400-D4DW-Z by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F6KA-2G1400-D4DW-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1348
|
Newark | Saw Filter, Wcdma I (2G) Rx, 1410 Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-2G1400-D4DW-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
587-3210-1-ND
|
DigiKey | FILTER SAW 2.14GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
188 In Stock |
|
$0.1875 / $0.4700 | Buy Now |
DISTI #
FAR-F6KA-2G1400-D4
|
Avnet Americas | SAW FILTER, WCDMA I (2G) RX, 1410 - Tape and Reel (Alt: FAR-F6KA-2G1400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
963-FARF6KA2G1400D4D
|
Mouser Electronics | Signal Conditioning 2.14GHz 1.9dB SAW Filters RoHS: Compliant | 1750 |
|
$0.1870 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2994 In Stock |
|
$0.2114 / $0.3098 | Buy Now |
DISTI #
54428726
|
Verical | FAR-F6KA-2G1400-D4DW-Z Min Qty: 200 Package Multiple: 100 Date Code: 1831 | Americas - 2900 |
|
$0.3554 / $0.4303 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2994 In Stock |
|
$0.2114 / $0.3098 | Buy Now |
Part Details for FAR-F6KA-2G1400-D4DW-Z
FAR-F6KA-2G1400-D4DW-Z CAD Models
FAR-F6KA-2G1400-D4DW-Z Part Data Attributes
|
FAR-F6KA-2G1400-D4DW-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-2G1400-D4DW-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |