Part Details for FAR-F6KA-2G1400-D4CG-Z by TAIYO YUDEN
Overview of FAR-F6KA-2G1400-D4CG-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F6KA-2G1400-D4CG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3843
|
Newark | Saw Filter, W-Cdma I (2G) Rx,5Ghz, Unbalanced, Full Reel, Center Frequency:2.14Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-2G1400-D4CG-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2420 | Buy Now |
DISTI #
79AH2434
|
Newark | Saw Filter, W-Cdma I (2G) Rx, 1410, Unbal Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-2G1400-D4CG-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2420 | Buy Now |
DISTI #
44T9299
|
Newark | Saw Filter, W-Cdma I (2G) Rx,5Ghz, Unbalanced, Center Frequency:2.14Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-2G1400-D4CG-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3080 | Buy Now |
DISTI #
FAR-F6KA-2G1400-D4
|
Avnet Americas | SAW FILTER, W-CDMA I (2G) RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-2G1400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
FAR-F6KA-2G1400-D4
|
Avnet Americas | SAW FILTER, W-CDMA I (2G) RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-2G1400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
963-FAF6KA2G1400D4CG
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T2G14M2AM 1 GHz to 5 GHz 1.4x1x0.5mm 1.9dB SAW Filters RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | EMI Filters FILTER SAW 2.14GHZ 5SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
FAR-F6KA-2G1400-D4
|
Avnet Americas | SAW FILTER, W-CDMA I (2G) RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-2G1400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
FAR-F6KA-2G1400-D4
|
Avnet Americas | SAW FILTER, W-CDMA I (2G) RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-2G1400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
Part Details for FAR-F6KA-2G1400-D4CG-Z
FAR-F6KA-2G1400-D4CG-Z CAD Models
FAR-F6KA-2G1400-D4CG-Z Part Data Attributes:
|
FAR-F6KA-2G1400-D4CG-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-2G1400-D4CG-Z
TAIYO YUDEN
SAW Filter, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |