Part Details for FAR-F6KA-1G9600-D4CR-Z by TAIYO YUDEN
Overview of FAR-F6KA-1G9600-D4CR-Z by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F6KA-1G9600-D4CR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3839
|
Newark | Saw Filter, Gsm1900/Pcs Rx, 1410, Unbal Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-1G9600-D4CR-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
FAR-F6KA-1G9600-D4CR-Z-ND
|
DigiKey | FILTER SAW 1.96GHZ 5SMD 1900/PCS Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2273 | Buy Now |
DISTI #
FAR-F6KA-1G9600-D4
|
Avnet Americas | SAW FILTER, GSM1900/PCS RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-1G9600-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
963-FAF6KA1G9600D4CR
|
Mouser Electronics | Signal Conditioning 1.96GHz 2dB SAW Filters RoHS: Compliant | 0 |
|
$0.1870 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2193 / $0.2474 | Buy Now |
|
Bristol Electronics | 2755 |
|
RFQ |
Part Details for FAR-F6KA-1G9600-D4CR-Z
FAR-F6KA-1G9600-D4CR-Z CAD Models
FAR-F6KA-1G9600-D4CR-Z Part Data Attributes
|
FAR-F6KA-1G9600-D4CR-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-1G9600-D4CR-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |