Part Details for FAR-F6EC-1G9600-B2CW by FUJITSU Limited
Overview of FAR-F6EC-1G9600-B2CW by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F6EC-1G9600-B2CW
FAR-F6EC-1G9600-B2CW CAD Models
FAR-F6EC-1G9600-B2CW Part Data Attributes
|
FAR-F6EC-1G9600-B2CW
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6EC-1G9600-B2CW
FUJITSU Limited
Band Pass Filter, 1960MHz, 6 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT IMPEDANCE 150 OHM/15 NH | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 150 OHM Ω | |
Package Material | PLASTIC | |
VSWR | 2.2 | |
Width | 1.6 mm |