Part Details for FAR-F6CP-1G4410-D207 by FUJITSU Limited
Overview of FAR-F6CP-1G4410-D207 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F6CP-1G4410-D207
FAR-F6CP-1G4410-D207 CAD Models
FAR-F6CP-1G4410-D207 Part Data Attributes
|
FAR-F6CP-1G4410-D207
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6CP-1G4410-D207
FUJITSU Limited
SAW Filter, 1 Function(s), 1441MHz, 4 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1441 MHz | |
Filter Type | SAW FILTER | |
Height | 0.9 mm | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2 mm |
Alternate Parts for FAR-F6CP-1G4410-D207
This table gives cross-reference parts and alternative options found for FAR-F6CP-1G4410-D207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-F6CP-1G4410-D207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAR-F6CP-1G4410-D207 | FUJITSU Semiconductor Limited | Check for Price | SAW Filter, 1 Function(s), 1441MHz | FAR-F6CP-1G4410-D207 vs FAR-F6CP-1G4410-D207 |