Part Details for FAR-F6CE-1G5754-L2UA-U by FUJITSU Limited
Overview of FAR-F6CE-1G5754-L2UA-U by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F6CE-1G5754-L2UA-U
FAR-F6CE-1G5754-L2UA-U CAD Models
FAR-F6CE-1G5754-L2UA-U Part Data Attributes
|
FAR-F6CE-1G5754-L2UA-U
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6CE-1G5754-L2UA-U
FUJITSU Limited
SAW Filter, 6 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |