Part Details for FAR-F5KB-942M50-B4ES-Z by TAIYO YUDEN
Overview of FAR-F5KB-942M50-B4ES-Z by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FAR-F5KB-942M50-B4ES-Z
FAR-F5KB-942M50-B4ES-Z CAD Models
FAR-F5KB-942M50-B4ES-Z Part Data Attributes:
|
FAR-F5KB-942M50-B4ES-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F5KB-942M50-B4ES-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1 mm |