Part Details for FAR-F5KA-836M50-D4DF-Z by TAIYO YUDEN
Overview of FAR-F5KA-836M50-D4DF-Z by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F5KA-836M50-D4DF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9285
|
Newark | Saw Filter, Gsm850/Cdma Tx,1Ghz, Unbalanced, Center Frequency:836.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Cdma, Gsm, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F5KA-836M50-D4DF-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2540 | Buy Now |
DISTI #
41T3811
|
Newark | Saw Filter, Gsm850/Cdma Tx,1Ghz, Unbalanced, Full Reel, Center Frequency:836.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Cdma, Gsm, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series Rohs Compliant: Yes |Taiyo Yuden FAR-F5KA-836M50-D4DF-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2190 | Buy Now |
DISTI #
587-2848-1-ND
|
DigiKey | FILTER SAW 836.5MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1386 In Stock |
|
$0.1772 / $0.4400 | Buy Now |
DISTI #
FAR-F5KA-836M50-D4
|
Avnet Americas | SAW FILTER, GSM850/CDMA TX, 1410, UNBAL - Tape and Reel (Alt: FAR-F5KA-836M50-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 | Buy Now |
DISTI #
963-FAF5KA836M50D4DF
|
Mouser Electronics | Signal Conditioning 836MHz 1.9dB SAW Filters RoHS: Compliant | 0 |
|
$0.1900 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | CDMA RF SAW Filter (Sound Acoustic Wave) - 836.5MHz Frequency Cellular - 1.9dB - 25MHz Bandwidth - 5-SMD - No Lead. RoHS: Compliant | 0 |
|
$0.1902 / $0.2127 | Buy Now |
Part Details for FAR-F5KA-836M50-D4DF-Z
FAR-F5KA-836M50-D4DF-Z CAD Models
FAR-F5KA-836M50-D4DF-Z Part Data Attributes
|
FAR-F5KA-836M50-D4DF-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F5KA-836M50-D4DF-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1 mm |