Part Details for FAR-F5CQ-942M50-B25CL by FUJITSU Limited
Overview of FAR-F5CQ-942M50-B25CL by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FAR-F5CQ-942M50-B25CL
FAR-F5CQ-942M50-B25CL CAD Models
FAR-F5CQ-942M50-B25CL Part Data Attributes:
|
FAR-F5CQ-942M50-B25CL
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F5CQ-942M50-B25CL
FUJITSU Limited
Band Pass Filter, 942.5MHz, 6 Pin(s), Plastic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Average Input Power | 0.02 W | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 150 OHM Ω | |
Package Material | PLASTIC | |
VSWR | 2.1 | |
Width | 2 mm |