Part Details for FAR-F5CE-820M00-D231 by FUJITSU Limited
Overview of FAR-F5CE-820M00-D231 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F5CE-820M00-D231
FAR-F5CE-820M00-D231 CAD Models
FAR-F5CE-820M00-D231 Part Data Attributes:
|
FAR-F5CE-820M00-D231
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F5CE-820M00-D231
FUJITSU Limited
SAW Filter, 1 Function(s), 820MHz, 6 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 820 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 3 mm |