Part Details for FAR-F4SE-36M000-A005 by FUJITSU Limited
Overview of FAR-F4SE-36M000-A005 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Part Details for FAR-F4SE-36M000-A005
FAR-F4SE-36M000-A005 CAD Models
FAR-F4SE-36M000-A005 Part Data Attributes
|
FAR-F4SE-36M000-A005
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F4SE-36M000-A005
FUJITSU Limited
SAW Filter, Bipolar, 5 Pin(s), Plastic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Package Material | PLASTIC | |
Technology | BIPOLAR |