Part Details for FAR-D5NF-942M50-P1GWQZ by TAIYO YUDEN
Overview of FAR-D5NF-942M50-P1GWQZ by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-D5NF-942M50-P1GWQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9278
|
Newark | Saw Duplexer, W-Cdma Viii,1Ghz, Balanced, No. Of Pins:9 Pin, Filter Case Style:1008 [2520 Metric], Duplexer Applications:Wcdma Band 8, Product Range:-, Attenuation @ Reject Band Min:54Db, Bandpass Insertion Loss Max:2.3Db Rohs Compliant: Yes |Taiyo Yuden FAR-D5NF-942M50-P1GWQZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
41T3795
|
Newark | Saw Duplexer, W-Cdma Viii,1Ghz, Bal, Full Reel, No. Of Pins:9 Pin, Filter Case Style:1008 [2520 Metric], Duplexer Applications:Wcdma Band 8, Product Range:-, No. Of Pins:9Pins, Size:2.5 2 0.65 Rohs Compliant: Yes |Taiyo Yuden FAR-D5NF-942M50-P1GWQZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
587-2867-1-ND
|
DigiKey | RF DUPLEXER 9SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.9000 / $2.1800 | Buy Now |
DISTI #
FAR-D5NF-942M50-P1
|
Avnet Americas | SAW DUPLEXER, W-CDMA VIII, 2520, BAL - Tape and Reel (Alt: FAR-D5NF-942M50-P1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3057 | Buy Now |
DISTI #
963-FAD5NF942M50P1GW
|
Mouser Electronics | Signal Conditioning 942.5MHz 1.9dB SAW Duplexers RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | DUPLEXER SAW 942.5MHZ W-CDMAV RoHS: Compliant |
1 In Stock |
|
$1.0000 / $1.5800 | Buy Now |
|
Quest Components | SAW FILTER | 2485 |
|
$0.6923 / $1.6483 | Buy Now |
DISTI #
FAR-D5NF-942M50-P1
|
Avnet Americas | SAW DUPLEXER, W-CDMA VIII, 2520, BAL - Tape and Reel (Alt: FAR-D5NF-942M50-P1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3057 | Buy Now |
|
Master Electronics | DUPLEXER SAW 942.5MHZ W-CDMAV RoHS: Compliant |
1 In Stock |
|
$1.0000 / $1.5800 | Buy Now |
Part Details for FAR-D5NF-942M50-P1GWQZ
FAR-D5NF-942M50-P1GWQZ CAD Models
FAR-D5NF-942M50-P1GWQZ Part Data Attributes:
|
FAR-D5NF-942M50-P1GWQZ
TAIYO YUDEN
Buy Now
|
Compare Parts:
FAR-D5NF-942M50-P1GWQZ
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |