Part Details for FAR-C4CQ-16000-M12-R by FUJITSU Limited
Overview of FAR-C4CQ-16000-M12-R by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
738116-000 | Renesas Electronics Corporation | COMP LOGIC | |
5962-92216-000 | Renesas Electronics Corporation | 8 INPUT UNIVERSAL SHIFT REGISTER 54FCT299T |
Part Details for FAR-C4CQ-16000-M12-R
FAR-C4CQ-16000-M12-R CAD Models
FAR-C4CQ-16000-M12-R Part Data Attributes
|
FAR-C4CQ-16000-M12-R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C4CQ-16000-M12-R
FUJITSU Limited
Series - Fundamental Quartz Crystal, 16MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BUILT-IN CAPACITOR | |
Aging | 1000 PPM/10 YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 1% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8XB3.2XH2.5 (mm) | |
Series Resistance | 75 Ω | |
Surface Mount | YES |
Alternate Parts for FAR-C4CQ-16000-M12-R
This table gives cross-reference parts and alternative options found for FAR-C4CQ-16000-M12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-C4CQ-16000-M12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-C4CQ-16000-M02-R | Series - Fundamental Quartz Crystal, 16MHz Nom, | FUJITSU Limited | FAR-C4CQ-16000-M12-R vs FAR-C4CQ-16000-M02-R |
FAR-C4CQ-16000-M22-R | Series - Fundamental Quartz Crystal, 16MHz Nom | FUJITSU Limited | FAR-C4CQ-16000-M12-R vs FAR-C4CQ-16000-M22-R |
FAR-C4CQ-16000-M02-R | QUARTZ CRYSTAL RESONATOR, 16 MHz | FUJITSU Semiconductor Limited | FAR-C4CQ-16000-M12-R vs FAR-C4CQ-16000-M02-R |