Part Details for FAR-C4CN-04000-K00-R by FUJITSU Limited
Overview of FAR-C4CN-04000-K00-R by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-C4CN-04000-K00-R
FAR-C4CN-04000-K00-R CAD Models
FAR-C4CN-04000-K00-R Part Data Attributes:
|
FAR-C4CN-04000-K00-R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C4CN-04000-K00-R
FUJITSU Limited
Series - Fundamental Quartz Crystal, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 3000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.2XH1.6 (mm) | |
Series Resistance | 300 Ω | |
Surface Mount | YES |