Part Details for FAR-C4CL-24000-K12-R by FUJITSU Limited
Overview of FAR-C4CL-24000-K12-R by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-C4CL-24000-K12-R
FAR-C4CL-24000-K12-R CAD Models
FAR-C4CL-24000-K12-R Part Data Attributes
|
FAR-C4CL-24000-K12-R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C4CL-24000-K12-R
FUJITSU Limited
Series - 3Rd Overtone Quartz Crystal, 24MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 3000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L5XB4XH1.6 (mm)/L0.197XB0.157XH0.063 (inch) | |
Series Resistance | 75 Ω | |
Surface Mount | YES |