Part Details for FAP6WBUDLCZ by Panduit Corp
Overview of FAP6WBUDLCZ by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP6WBUDLCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0893
|
Newark | Fo Adapter, Lc Duplex Jack-Jack, Panel, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |Panduit FAP6WBUDLCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$136.2200 / $153.7900 | Buy Now |
DISTI #
298-12653-ND
|
DigiKey | LC OS1/OS2 FAP LOADED WITH SIX L Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
85 In Stock |
|
$137.5761 / $155.3300 | Buy Now |
DISTI #
FAP6WBUDLCZ
|
Avnet Americas | Conn LC Duplex ST Wall Mount - Bulk (Alt: FAP6WBUDLCZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$140.6100 | Buy Now |
DISTI #
87H0893
|
Avnet Americas | Conn LC Duplex ST Wall Mount - Bulk (Alt: 87H0893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$136.2200 / $153.7900 | Buy Now |
DISTI #
644-FAP6WBUDLCZ
|
Mouser Electronics | Fiber Optic Connectors FAP w/6 LC Dupl AdapterS RoHS: Compliant | 2 |
|
$150.8100 / $155.0900 | Buy Now |
DISTI #
73743164
|
RS | LC Fiber Adapter Panel, OS1/OS2, LC Duplex, Blue | Panduit FAP6WBUDLCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$150.3500 / $158.2600 | Buy Now |
DISTI #
PANFAP6WBUDLCZ
|
Heilind Electronics | FAP W/6 LC DUPL ADAPTERS ZIRCONIA | Americas - 4 in Stock |
|
$135.2000 / $175.7600 | Buy Now |
|
Onlinecomponents.com | Conn LC Duplex ST Wall Mount RoHS: Compliant |
10 In Stock 548 Factory Stock |
|
$140.6100 / $164.0000 | Buy Now |
DISTI #
PANFAP6WBUDLCZ
|
Interstate Connecting Components | FAP W/6 LC DUPL ADAPTERS ZIRCONIA | 1 |
|
$135.2000 / $175.7600 | Buy Now |
DISTI #
000000000001151653
|
Sager | Fiber Optic Connectors FAP w/6 LC Dupl AdapterS Min Qty: 1 | 0 |
|
$153.2500 / $174.5400 | Buy Now |
Part Details for FAP6WBUDLCZ
FAP6WBUDLCZ CAD Models
FAP6WBUDLCZ Part Data Attributes
|
FAP6WBUDLCZ
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FAP6WBUDLCZ
Panduit Corp
Fiber Optic Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Panduit | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |