Part Details for FAP6WBLDLC by Panduit Corp
Overview of FAP6WBLDLC by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP6WBLDLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-FAP6WBLDLC
|
Mouser Electronics | Fiber Optic Connectors FAP with 6 OM2 LC DUPL, mm (BL) adapt | 0 |
|
$99.9700 | Order Now |
|
Onlinecomponents.com | Conn LC Adapter Multimode Duplex F/F ST Panel Mount RoHS: Compliant | 0 |
|
$73.7100 / $93.9200 | Buy Now |
Part Details for FAP6WBLDLC
FAP6WBLDLC CAD Models
FAP6WBLDLC Part Data Attributes:
|
FAP6WBLDLC
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FAP6WBLDLC
Panduit Corp
Fiber Optic Adapter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Panduit | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |