Part Details for FAP6WAQDLC by Panduit Corp
Overview of FAP6WAQDLC by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP6WAQDLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0944
|
Newark | Fap W/6 Lc 10 Gbe Dupl Mm Adapters (Aq) Rohs Compliant: Yes |Panduit FAP6WAQDLC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Adapter Multimode Duplex ST Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001406491
|
Sager | Fiber Optic Connectors FAP w/6 LC 10 GbE Dupl mm Adapter (AQ) | 0 |
|
Buy Now |
Part Details for FAP6WAQDLC
FAP6WAQDLC CAD Models
FAP6WAQDLC Part Data Attributes:
|
FAP6WAQDLC
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FAP6WAQDLC
Panduit Corp
Fiber Optic Adapter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |