Part Details for FANCLIP-4MM-100 by Orion Fans
Overview of FANCLIP-4MM-100 by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for FANCLIP-4MM-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3965
|
Newark | Fan Mounting Clip For Axial Fans With 4Mm Holes, 100Pcs Pack |Orion Fans FANCLIP-4MM-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $36.1200 | Buy Now |
DISTI #
670-FANCLIP-4MM-100
|
Mouser Electronics | Fan Accessories Fan Mounting Clip for Axial Fans with 4mm Holes, Pack of 100 RoHS: Compliant | 0 |
|
$21.8800 / $29.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0600 / $28.9700 | Buy Now |