There are no models available for this part yet.
Overview of FAN8301MX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN8301MX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 2 AMP, 16V, NON-SYNCHRONOUS, STEP-DOWN, DC/DC REGULATOR Switching Regulator, Current-mode, 2A, 435kHz Switching Freq-Max, PDSO8 RoHS: Compliant |
|
|
RFQ |
CAD Models for FAN8301MX by Fairchild Semiconductor Corporation
Part Data Attributes for FAN8301MX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
435 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for FAN8301MX
This table gives cross-reference parts and alternative options found for FAN8301MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8301MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX7101IDM | Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | FAN8301MX vs NX7101IDM |
SP7656EN2-L | Switching Regulator, Voltage-mode, 4A, 690kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, HSOICN-8 | Exar Corporation | FAN8301MX vs SP7656EN2-L |
XRP7657EDTR-F | Switching Regulator, Voltage-mode, 2A, 504kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 | Exar Corporation | FAN8301MX vs XRP7657EDTR-F |
Related Parts for FAN8301MX
-
ATTINY13V-10SSURMicrocontrollers
-
FAN8303MXSwitching Regulator or Controllers
-
FAN7563DPower Management Circuits
-
FQS4900TFPower Field-Effect Transistors
-
FAN7387MXPeripheral Drivers
-
ADS7843EG4Analog to Digital Converters
-
XCS20XL-4TQG144CField Programmable Gate Arrays
-
FAN1587AT33Linear Regulator ICs
-
MAX3232IDLine Driver or Receivers