FAN7601N
Description: GREEN MODE PWM CONTROL IC, MDIP 8L, 3000-RAIL

Overview of FAN7601N by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN7601N by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FAN7601N
Avnet Americas CURRENT MODE PWM CNTRLR 250MA 8PDIP - Rail/Tube (Alt: FAN7601N) RoHS: Not Compliant Min Qty: 802 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 402284 Partner Stock
  • 802 $0.4618
  • 810 $0.4493
  • 1,700 $0.4368
  • 4,100 $0.4243
  • 8,100 $0.4118
  • 41,000 $0.3994
  • 81,000 $0.3869
$0.3869 / $0.4618 Buy Now

CAD Models for FAN7601N by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN7601N by onsemi

FAN7601N
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DIP-8
Manufacturer Package Code
N08E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Min
9 V
Input Voltage-Nom
14 V
JESD-30 Code
R-PDIP-T8
Length
9.415 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.08 mm
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FAN7601N
    onsemi
    GREEN MODE PWM CONTROL IC, MDIP 8L, 3000-RAIL
    VS

Related Parts for FAN7601N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN7601N by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN7601N by onsemi

Select Manufacturer
Which Manufacturer of FAN7601N would you like to use for your alert(s)?
  • Please alert me when FAN7601N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN7601N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN7601N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN7601N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN7601N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN7601N by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: