Datasheets
FAN7544N by:

Fluorescent Light Controller, 0.6A, 54.5kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8

Part Details for FAN7544N by Fairchild Semiconductor Corporation

Overview of FAN7544N by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for FAN7544N

Part # Distributor Description Stock Price Buy
Rochester Electronics FAN7544 - Fluorescent Light Controller, 0.6A, 54.5kHz Switching Freq-Max, BIPolar, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8900
  • 1 $0.6256
  • 25 $0.6131
  • 100 $0.5881
  • 500 $0.5630
  • 1,000 $0.5318
$0.5318 / $0.6256 Buy Now

Part Details for FAN7544N

FAN7544N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN7544N Part Data Attributes:

FAN7544N Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN7544N Fairchild Semiconductor Corporation Fluorescent Light Controller, 0.6A, 54.5kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type FLUORESCENT LIGHT CONTROLLER
Input Voltage-Max 30 V
Input Voltage-Min 12.7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.4 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.6 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 54.5 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for FAN7544N

This table gives cross-reference parts and alternative options found for FAN7544N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7544N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FAN7544N 0.6 A FLUORESCENT LIGHT CONTROLLER, 54.5 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Rochester Electronics LLC FAN7544N vs FAN7544N
Part Number Description Manufacturer Compare
FAN7544N 0.6 A FLUORESCENT LIGHT CONTROLLER, 54.5 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Rochester Electronics LLC FAN7544N vs FAN7544N

FAN7544N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN7544N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN7544N by Fairchild Semiconductor Corporation

  • Please alert me when FAN7544N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN7544N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN7544N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN7544N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN7544N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN7544N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: