FAN7532MX
Description: Electronic Ballast Control IC, SOP 16L, 9000-TAPE REEL

Overview of FAN7532MX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN7532MX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FAN7532MX
Avnet Americas IC CONTROLLER BALLAST 16-SOIC - Bulk (Alt: FAN7532MX) RoHS: Not Compliant Min Qty: 401 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 3767 Partner Stock
  • 401 $0.9235
  • 410 $0.8986
  • 810 $0.8736
  • 2,100 $0.8486
  • 4,100 $0.8237
  • 21,000 $0.7987
  • 41,000 $0.7738
$0.7738 / $0.9235 Buy Now

CAD Models for FAN7532MX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN7532MX by onsemi

FAN7532MX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOP-16
Manufacturer Package Code
M16D
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LG=MAX
Analog IC - Other Type
FLUORESCENT LIGHT CONTROLLER
Input Voltage-Max
16.5 V
Input Voltage-Min
11 V
Input Voltage-Nom
14 V
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.8 mm
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. FAN7532MX
    onsemi
    Electronic Ballast Control IC, SOP 16L, 9000-TAPE REEL
    VS

Related Parts for FAN7532MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN7532MX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN7532MX by onsemi

Select Manufacturer
Which Manufacturer of FAN7532MX would you like to use for your alert(s)?
  • Please alert me when FAN7532MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN7532MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN7532MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN7532MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN7532MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN7532MX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: