Part Details for FAN7031MTFX by Fairchild Semiconductor Corporation
Overview of FAN7031MTFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7031MTFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7031MTFX-ND
|
DigiKey | AUDIO AMPLIFIER, PDSO20 Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87500 In Stock |
|
$1.5600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | FAN7031 - 2W Stereo Power Amplifier with Selectable Gain and Headphone Drive ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87500 |
|
$1.3400 / $1.5800 | Buy Now |
Part Details for FAN7031MTFX
FAN7031MTFX CAD Models
FAN7031MTFX Part Data Attributes:
|
FAN7031MTFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7031MTFX
Fairchild Semiconductor Corporation
Audio Amplifier, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |