Part Details for FAN7023M by Rochester Electronics LLC
Overview of FAN7023M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN7023M
FAN7023M CAD Models
FAN7023M Part Data Attributes
|
FAN7023M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FAN7023M
Rochester Electronics LLC
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for FAN7023M
This table gives cross-reference parts and alternative options found for FAN7023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4894ITL | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4894ITL |
LM4871LDX | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4871LDX |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4895MDC |
LM4889LD/NOPB | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | FAN7023M vs LM4889LD/NOPB |
MAX9718FEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | FAN7023M vs MAX9718FEBL+TG45 |
MAX9652ASA+ | Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | FAN7023M vs MAX9652ASA+ |
LM4895MM/NOPB | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | FAN7023M vs LM4895MM/NOPB |
LM4995SD/NOPB | IC 1.25 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, ROHS COMPLIANT, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4995SD/NOPB |
AS1705-T | IC 1.6 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MSOP-10, Audio/Video Amplifier | ams | FAN7023M vs AS1705-T |
LM4871MMX/NOPB | 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 | Texas Instruments | FAN7023M vs LM4871MMX/NOPB |