Part Details for FAN7005M by Fairchild Semiconductor Corporation
Overview of FAN7005M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for FAN7005M
FAN7005M CAD Models
FAN7005M Part Data Attributes:
|
FAN7005M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7005M
Fairchild Semiconductor Corporation
Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.95 mm |
Alternate Parts for FAN7005M
This table gives cross-reference parts and alternative options found for FAN7005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6100A2D | 50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | FAN7005M vs TPA6100A2D |
LM4906MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7005M vs LM4906MM/NOPB |
FAN7005MU | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 | Fairchild Semiconductor Corporation | FAN7005M vs FAN7005MU |
LM4890IBPX/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO, SMD-8 | Texas Instruments | FAN7005M vs LM4890IBPX/NOPB |
TPA701DGN | 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85 | Texas Instruments | FAN7005M vs TPA701DGN |
MAX9789BETJ+T | Audio Amplifier | Maxim Integrated Products | FAN7005M vs MAX9789BETJ+T |
TPA122DRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | FAN7005M vs TPA122DRG4 |
TPA6100A2DGKRG4 | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | FAN7005M vs TPA6100A2DGKRG4 |
LM4903MM/NOPB | Audio Amplifier, 1.07W, 1 Channel(s), 1 Func, PDSO8 | National Semiconductor Corporation | FAN7005M vs LM4903MM/NOPB |
LM4880M | IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7005M vs LM4880M |