Power Circuits
FAN6961SZ
Description: Power Factor Controller, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOP-8

Overview of FAN6961SZ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FAN6961SZ by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC PFC CONTROLLER DCM 8SOP 7956
  • 11 $4.6050
  • 27 $3.7780
  • 41 $3.6600
  • 57 $3.5420
  • 74 $3.4240
  • 98 $3.0700
$3.0700 / $4.6050 Buy Now

CAD Models for FAN6961SZ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN6961SZ by Fairchild Semiconductor Corporation

FAN6961SZ
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, MS-012AA, SOP-8
Pin Count
8
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24.5 V
Input Voltage-Min
10.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switcher Configuration
BOOST
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. FAN6961SZ
    Fairchild Semiconductor Corporation
    Power Factor Controller, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOP-8
    VS

Related Parts for FAN6961SZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN6961SZ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN6961SZ by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN6961SZ would you like to use for your alert(s)?
  • Please alert me when FAN6961SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN6961SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN6961SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN6961SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN6961SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN6961SZ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: