Part Details for FAN6863RTY by onsemi
Results Overview of FAN6863RTY by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN6863RTY Information
FAN6863RTY by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FAN6863RTY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FAN6863RTY
|
Avnet Silica | (Alt: FAN6863RTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 6PinGreen-ModePWMControllerforFlybackConverter,65KHz | 4264 |
|
RFQ |
US Tariff Estimator: FAN6863RTY by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FAN6863RTY
FAN6863RTY Part Data Attributes
|
|
FAN6863RTY
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN6863RTY
onsemi
6Pin Green-Mode PWM Controller for Flyback Converter, 65KHz, SOT-23-6, 3000-REEL
Select a part to compare: |
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ON SEMICONDUCTOR | |
| Part Package Code | SOT-23-6 | |
| Package Description | TSOP, | |
| Manufacturer Package Code | 527AJ | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | OUTPUT VOLTAGE FROM 1.5 TO 6 V | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 7.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | SINGLE | |
| Switching Frequency-Max | 69.2 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
FAN6863RTY Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the FAN6863RTY. Ensure a solid ground plane, keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths. Refer to the onsemi application note AND9231/D for a detailed layout guide.
-
Choose external components based on the specific application requirements. For example, select input and output capacitors with low ESR and high ripple current ratings. The inductor should have a high saturation current and low DCR. Refer to the datasheet and onsemi's component selection guide for more information.
-
The FAN6863RTY is rated for operation up to 125°C junction temperature. However, the maximum ambient temperature depends on the specific application and cooling conditions. A general guideline is to keep the ambient temperature below 85°C for reliable long-term operation.
-
To troubleshoot issues, start by verifying the PCB layout and component selection. Check for proper decoupling, correct component values, and adequate heat sinking. Use an oscilloscope to monitor the input and output voltages, and check for signs of oscillation or instability. Refer to the datasheet and onsemi's application notes for more troubleshooting guidance.
-
Yes, the FAN6863RTY is suitable for high-reliability and automotive applications. It meets the AEC-Q100 qualification standard for automotive applications and is designed to meet the requirements of high-reliability systems. However, ensure that the specific application meets the necessary safety and regulatory requirements.