Part Details for FAN54511APUCX by onsemi
Overview of FAN54511APUCX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN54511APUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8457
|
Newark | 3.2 A Dual Input, Switch Mode Charger With Power Path/ Reel |Onsemi FAN54511APUCX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
FAN54511APUCX-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 63WLCSP Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0269 | Buy Now |
DISTI #
FAN54511APUCX
|
Avnet Americas | Dual Input Switch Mode Charger with Power Path 3.2A 63-Pin WLCSP T/R - Tape and Reel (Alt: FAN54511APUCX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN54511APUCX
|
Avnet Silica | (Alt: FAN54511APUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN54511APUCX
|
EBV Elektronik | (Alt: FAN54511APUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN54511APUCX
FAN54511APUCX CAD Models
FAN54511APUCX Part Data Attributes
|
FAN54511APUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN54511APUCX
onsemi
Battery Charge Controller, Switching, Dual-Input, 3.2 A, with Integrated Power Path, BC1.2 Support and USB-OTG Boost Regulator, WLCSP-63, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WLCSP-63 | |
Package Description | VFBGA, BGA63,9X7,16 | |
Manufacturer Package Code | 567TM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,9X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.526 mm | |
Supply Voltage-Max (Vsup) | 13.25 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |