There are no models available for this part yet.
Overview of FAN5421BUCX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for FAN5421BUCX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FAN5421BUCX-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20WLCSP Min Qty: 660 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1447 In Stock |
|
$0.4600 | Buy Now | |
Rochester Electronics | Power Supply Support Circuit, PBGA20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4447 |
|
$0.3905 / $0.4594 | Buy Now |
CAD Models for FAN5421BUCX by Fairchild Semiconductor Corporation
Part Data Attributes for FAN5421BUCX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
CSP
|
Pin Count
|
20
|
Manufacturer Package Code
|
20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for FAN5421BUCX
-
FAN5405BUCXOther Analog ICs
-
FAN6754AMLMYSwitching Regulator or Controllers
-
CGA5L2C0G1H683J160ADFixed Capacitors
-
ES2GRectifier Diodes
-
FAN54300UCXPower Management Circuits
-
FAN2564UMP18XLinear Regulator ICs
-
ESDLC5V0T2-TPTransient Suppressors
-
RC0402FR-0749K9LFixed Resistors
-
FAN7081CMPeripheral Drivers