Part Details for FAN5405BUCX by Fairchild Semiconductor Corporation
Overview of FAN5405BUCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN5405BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5405BUCX-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20WLCSP Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | USB-Compliant Single-Cell LI-ION Switching Charger, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.3499 / $0.4117 | Buy Now |
Part Details for FAN5405BUCX
FAN5405BUCX CAD Models
FAN5405BUCX Part Data Attributes
|
FAN5405BUCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5405BUCX
Fairchild Semiconductor Corporation
USB-Compliant Single Cell Li-Ion Switching Charger with USB-OTG Boost Regulator, 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1.96 X 1.87 MM, 0.40 MM PITCH, WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.87 mm |