FAN54020UCX
Description: USB-Compliant 1.5 A Single-Cell Li-Ion Switching Charger with DBP and OTG Boost, 3000-REEL

Overview of FAN54020UCX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for FAN54020UCX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_06337597
Arrow Electronics Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.38V to 4.44V 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1520 Container: Cut Strips Americas - 3000
  • 1 $0.9356
  • 10 $0.9216
  • 25 $0.9076
  • 50 $0.8936
  • 100 $0.8796
  • 250 $0.8656
  • 500 $0.8516
  • 1,000 $0.8376
  • 3,000 $0.8236
$0.8236 / $0.9356 Buy Now
DISTI # 25979773
Verical Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.38V to 4.44V 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1520 Americas - 3000
  • 8 $0.9356
  • 10 $0.9216
  • 25 $0.9076
  • 50 $0.8936
  • 100 $0.8796
  • 250 $0.8656
  • 500 $0.8516
  • 1,000 $0.8376
  • 3,000 $0.8236
$0.8236 / $0.9356 Buy Now

CAD Models for FAN54020UCX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN54020UCX by onsemi

FAN54020UCX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
VFBGA,
Manufacturer Package Code
567SP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PBGA-B25
JESD-609 Code
e1
Length
2.05 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.625 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.05 mm
Want to compare parts?
  1. FAN54020UCX
    onsemi
    USB-Compliant 1.5 A Single-Cell Li-Ion Switching Charger with DBP and OTG Boost, 3000-REEL
    VS

Related Parts for FAN54020UCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN54020UCX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN54020UCX by onsemi

  • Please alert me when FAN54020UCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN54020UCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN54020UCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN54020UCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN54020UCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN54020UCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: