Part Details for FAN53763UC24X by onsemi
Overview of FAN53763UC24X by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN53763UC24X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6568
|
Newark | Step-Down Regulator/Reel |Onsemi FAN53763UC24X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FAN53763UC24X
|
Avnet Americas | Synchronous Buck Regulator Single 1.5A 2.3V to 5.5V 6-Pin WLCSP Surface Mount T/R - Tape and Reel (Alt: FAN53763UC24X) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
|
Rochester Electronics | FAN53763 - 1.5A Synchronous Buck Regulator 1.8V RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.4555 / $0.5359 | Buy Now |
DISTI #
FAN53763UC24X
|
Avnet Americas | Synchronous Buck Regulator Single 1.5A 2.3V to 5.5V 6-Pin WLCSP Surface Mount T/R - Tape and Reel (Alt: FAN53763UC24X) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
|
Flip Electronics | Stock, ship today | 57000 |
|
$0.3100 | RFQ |
Part Details for FAN53763UC24X
FAN53763UC24X CAD Models
FAN53763UC24X Part Data Attributes:
|
FAN53763UC24X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53763UC24X
onsemi
1.5A Synchronous Buck Regulator 1.8V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO WORKS IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.38 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.94 mm |