Part Details for FAN5361UMP123X by Fairchild Semiconductor Corporation
Overview of FAN5361UMP123X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5361UMP123X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5361UMP123X-ND
|
DigiKey | IC REG BUCK 1.233V 600MA 6UMLP Min Qty: 582 Container: Bulk MARKETPLACE PRODUCT |
5950 In Stock |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 2749 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, 1.25A, 6600kHz Switching Freq-Max, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23830 |
|
$0.4425 / $0.5206 | Buy Now |
Part Details for FAN5361UMP123X
FAN5361UMP123X CAD Models
FAN5361UMP123X Part Data Attributes:
|
FAN5361UMP123X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5361UMP123X
Fairchild Semiconductor Corporation
Switching Regulator, 1.25A, 6600kHz Switching Freq-Max, PDSO6, 2 X 2 MM, MO-229VCCC, UMLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 2 X 2 MM, MO-229VCCC, UMLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0,SINGLE DAP, ETCHED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |