Part Details for FAN53555BUC23X by Fairchild Semiconductor Corporation
Results Overview of FAN53555BUC23X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN53555BUC23X Information
FAN53555BUC23X by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FAN53555BUC23X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN53555BUC23X-ND
|
DigiKey | IC REG BUCK PROG 5A 20WLCSP Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
338975 In Stock |
|
$0.5500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 4866 |
|
$0.3678 / $1.0509 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20 RoHS: Compliant Status: Active Min Qty: 1 | 608975 |
|
$0.4514 / $0.5310 | Buy Now |
Part Details for FAN53555BUC23X
FAN53555BUC23X CAD Models
FAN53555BUC23X Part Data Attributes
|
FAN53555BUC23X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN53555BUC23X
Fairchild Semiconductor Corporation
Switching Regulator, 5A, PBGA20, WLCSP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.3875V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.615 mm |
Alternate Parts for FAN53555BUC23X
This table gives cross-reference parts and alternative options found for FAN53555BUC23X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53555BUC23X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN53555BUC23X | onsemi | Check for Price | 5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator, WLCSP-20, 3000-REEL | FAN53555BUC23X vs FAN53555BUC23X |