Part Details for FAN53526UC64X by onsemi
Overview of FAN53526UC64X by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN53526UC64X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0804
|
Newark | Tbd_25Ch/Reel |Onsemi FAN53526UC64X RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5280 | Buy Now |
DISTI #
488-FAN53526UC64XCT-ND
|
DigiKey | IC REG BUCK PROG 3A 15WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4000 / $1.6500 | Buy Now |
DISTI #
FAN53526UC64X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 15-Pin WLCSP T/R - Tape and Reel (Alt: FAN53526UC64X) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.3108 | Buy Now |
DISTI #
FAN53526UC64X
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 15-Pin WLCSP T/R - Tape and Reel (Alt: FAN53526UC64X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-FAN53526UC64X
|
Mouser Electronics | Switching Voltage Regulators TBD_25CH RoHS: Compliant | 2112 |
|
$0.4000 / $1.2400 | Buy Now |
DISTI #
FAN53526UC64X
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 15-Pin WLCSP T/R (Alt: FAN53526UC64X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN53526UC64X
|
EBV Elektronik | Conv DC-DC Single Step Down 2.5V to 5.5V 15-Pin WLCSP T/R (Alt: FAN53526UC64X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ | |
|
LCSC | Step-down type 600mV1.394V 2.5V5.5V 3A WLCSP-15(1.3x2) DC-DC Converters ROHS | 50 |
|
$0.6084 / $0.6415 | Buy Now |
Part Details for FAN53526UC64X
FAN53526UC64X CAD Models
FAN53526UC64X Part Data Attributes
|
FAN53526UC64X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53526UC64X
onsemi
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WL-CSP 15L, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WL-CSP 15L | |
Manufacturer Package Code | 567QS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B15 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.39375 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.31 mm |
Alternate Parts for FAN53526UC64X
This table gives cross-reference parts and alternative options found for FAN53526UC64X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53526UC64X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN53526UC288X | 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL | onsemi | FAN53526UC64X vs FAN53526UC288X |
FAN53526UC168X | 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL | onsemi | FAN53526UC64X vs FAN53526UC168X |
FAN53526UC88X | 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL | onsemi | FAN53526UC64X vs FAN53526UC88X |