-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8146
|
Newark | Dc/Dc Dvs Buck 3.0A/Reel Rohs Compliant: Yes |Onsemi FAN53526UC00X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.4450 | Buy Now |
DISTI #
FAN53526UC00XOSCT-ND
|
DigiKey | IC REG BUCK PROG 3A 15WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$0.4159 / $1.6900 | Buy Now |
DISTI #
FAN53526UC00X
|
Avnet Americas | DIGITAL PROGRAMMABLE REGULATOR - Tape and Reel (Alt: FAN53526UC00X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.3686 | Buy Now |
DISTI #
512-FAN53526UC00X
|
Mouser Electronics | Switching Voltage Regulators 3A, 2.4MHZ,DIGITALLY PROGRAM TINYBUCK TM RoHS: Compliant | 18 |
|
$0.4150 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP | 0 |
|
$0.4050 / $0.4740 | Buy Now |
|
Bristol Electronics | 1790 |
|
RFQ | ||
|
Rochester Electronics | FAN53526 - Switching Regulator, Digitally Programmable Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
RFQ | |
DISTI #
FAN53526UC00X
|
Avnet Silica | DIGITAL PROGRAMMABLE REGULATOR (Alt: FAN53526UC00X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN53526UC00X
|
EBV Elektronik | DIGITAL PROGRAMMABLE REGULATOR (Alt: FAN53526UC00X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN53526UC00X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53526UC00X
onsemi
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-15 | |
Manufacturer Package Code | 567QS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B15 | |
Length | 2.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 1.39375 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.31 mm |
This table gives cross-reference parts and alternative options found for FAN53526UC00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53526UC00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN53526UC128X | 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL | onsemi | FAN53526UC00X vs FAN53526UC128X |
FAN53526UC89X | 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, WLCSP-15, 3000-REEL | onsemi | FAN53526UC00X vs FAN53526UC89X |